ATE Electronics RB10/1-0,33R-J Power Resistors 0.33 Ohm 10W 5% Tolerance

MPN
RB10/1-0,33R-J
EAN-13
2050000847929
Order Code
18-6602
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

ATE Electronics RB10/1-0,33R-J power resistors, identified by the part number 02050000847929, are designed with precision to provide a resistance of 0.33 ohms and a power rating of 10 watts with a 5% tolerance. These components are manufactured using high-quality resistance wire, which makes them suitable for applications requiring reliable high power dissipation and stability under operational stress. Ideally utilised in circuits demanding high impedance control and power management, these resistors serve critical roles in power supplies, audio amplification systems, and industrial control equipment, ensuring efficient thermal handling and reduced electromagnetic interference.
Type High power Resistor
Resistance 0.33Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Maximum Temperature +250°C
Min. temperature -55°C
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot