ATE Electronics RB10/1-0,22R-J power resistor high-quality durable design

MPN
RB10/1-0,22R-J
EAN-13
2050000847912
Order Code
18-6601
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (107)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockContact us for additional stock

ATE Electronics RB10/1-0,22R-J is a power resistor known for its high-quality and durable design, featuring a resistance value of 0.22 ohms. It is identified by its unique Manufacturer's Part Number 02050000847912 and is categorised as part of the RB10 series of resistors. This high power resistor is constructed from robust resistance wires, making it suitable for applications that require stable power dissipation in high impedance circuits. Engineers frequently employ the RB10/1-0,22R-J in various high-power applications, including power conversion systems, motor drives, and other industrial electronics, where reliability and thermal stability are critical. The resistor's construction ensures it can withstand thermal cycling and maintain performance over extended operational periods.
Type High power Resistor
Resistance 0.22Ω
Tolerance 5%
Power Rating 12W
Content 1
Design Type Wire
Dimensions (L x W x H) 35 x 24.4 x 10 mm
Height 10mm
Length 35mm
Width 24.4mm

Reviews

Be the first to submit a review

Trustpilot