At89s52-24ju 8-bit Mcu Flash Plcc-44

At89s52-24ju 8-bit Mcu Flash Plcc-44

MPN
AT89S52-24JU
Brand
Atmel
Order Code
73-4387

Discontinued


8-bit Microcontroller, AT89Sx Family, 4V to 5.5V Supply Voltage, 8KB Flash Memory, 256Bytes SRAM Data Memory, 32 I/O Pins, 3 Timers, 24MHz Clock Speed, UART Interfaces, 44-PLCC Case, Compatible with MCS-51 Products, Three-level Program Memory Lock, Eight Interrupt Sources, Full Duplex UART Serial Channel, Low-power Idle and Power-down Modes, Interrupt Recovery from Power-down Mode, Watchdog Timer, Dual Data Pointer, Power-off Flag, Fast Programming Time, Flexible ISP Programming, The AT89S52 is a low-power, high-performance CMOS 8-bit microcontroller with 8K bytes of in-system programmable Flash memory. The device is manufactured using Atmel?s High-density Non-volatile Memory Technology and is Compatible with the Industry-Standard 80C51 Instruction Set and Pinout, Provides a Highly Flexible and Cost Effective Solution to Many Embedded Control Applications, Supplied in Tube of 27
Clock Speed 24MHz

Trustpilot