ASUS SDRW-08V1M-U/BLK/G/AS/P2G ASUS ZenDrive V1M external DVD drive and writer

MPN
SDRW-08V1M-U/BLK/G/AS/P2G
Brand
ASUS
EAN-13
195553473477
Order Code
73-1311
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Play and Create, AnywhereAsus ZenDrive V1M

Enjoy playing audio CDs and multimedia from DVDs, burning discs, installing software and much more with ASUS ZenDrive V1M, the all-new, high-style external DVD drive and writer. Crafted with sleek, self-storing USB-C cable design, ZenDrive V1M is the perfect complement to the latest-generation ultraslim laptops – in the office or on the go.

DESIGN
Cut-crystal style and storage, in one
ASUS ZenDrive V1M packs serious functionality and convenience into its slim, modern design. A corner cover both contains and conceals the 24cm connecting cable, so you’ll never have to worry about forgetting or losing it. With such integrated smarts and style, ZenDrive V1M is an indispensable companion that's easy to take with you everywhere.

COMPATIBILITY
Perfect companion for latest-generation laptops
ASUS ZenDrive V1M supports both Windows and macOS. With its any-way-up USB-C cable, ZenDrive V1M plugs straight in popular modern laptops – ready for instant multimedia playback or backups.

M-DISC SUPPORT
Save your precious photo, video and data for generations
ASUS ZenDrive V1M supports M-DISC, an archival-quality storage solution to protect your precious digital memories — from family photos to home videos and more. M-DISC-burning technology engraves recorded data into a patented rock-like layer that is resistant to extreme conditions, allowing you to save your lifetime memories and important data for up to 1, years.

SOFTWARE
Everything you need in a DVD drive and writer
ASUS ZenDrive V1M provides comprehensive and easy-to-use software solutions for Windows. Everything you need is included to protect your precious data, giving you total peace of mind.
  • Convenient cable storage: No more losses with a built-in 24cm connecting cable.
  • USB-C interface: Perfect companion for latest-generation ultraslim laptops.
  • M-DISC support: Store your precious photos, videos and data for up to 1, years.
  • Windows or macOS: Cross-platform support for broad compatibility.
  • Drag and burn: Create a disc in just three steps, via intuitive interface. (Windows only)
  • Disc Encryption: Hassle-free data protection through password control and hidden-folder functions.
  • (Windows only)
  • Backup software included: Nero BackItUp enables easy archival of photos, videos or data. (Windows only)

Reviews

Be the first to submit a review

Trustpilot