ASUS CHROMEBOX5-S7009UN+ Intel Core i7-1260P (18MB Cache), 16GB

MPN
CHROMEBOX5-S7009UN+
Brand
ASUS
EAN-13
4711387164105
Order Code
72-2983
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £980.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS Chromebox 5 features a 12th Generation Intel® Core™ or Celeron® processor, support for up to four 4K displays, WiFi 6E & 2.5G Ethernet connectivity, 15W wireless charger and Google Play access.

Simple, Speedy and Secure
- Lightning-fast Thunderbolt™ 4
- Support quad 4K displays
- Built-in 15W wireless charger*
- IT management is easier by Chrome Enterprise*
*Wireless charging is an optional function and the maximum charging power depends on the devices.
*Requires Chrome Enterprise Upgrade license.

Ready for Any Task
ASUS Chromebox 5 offers outstanding performance and instantaneous response for incredible productivity. It's powered by up to a 12th Gen Intel® Core™ i7 processor that delivers blistering processing speeds to cater to the most demanding tasks. And with up to 32 GB DDR4 memory, ASUS Chromebox 5 enables easy multitasking without slowdowns.

In addition, Intel Iris® Xe graphics deliver unmatched processing power for stunning, supersmooth visuals. A PCIe® Gen 4 x4 M.2 SSD provides ultrafast data transfers and app launches.

Overall, ASUS Chromebox 5 offers an exceptional user experience that combines superior performance and cutting-edge features for next-level productivity.
  • ChromeOS
  • Intel Core i7-126P (18MB Cache)
  • 16GB (32MHz) DDR4-SDRAM & 256GB SSD

Reviews

Be the first to submit a review

Trustpilot