ASUS BR1100C-C1XA-3Y ASUS BR1100C-C1XA-3Y Intel® Celeron® N N4500 Laptop 29.5 cm

MPN
BR1100C-C1XA-3Y
Brand
ASUS
EAN-13
4711387084731
Order Code
72-3575
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Strong, smart power for learning
ASUS BR11C is designed with one thing in mind: to keep on going however tough the environment gets. It’s powered by a 4th Gen Intel® Xeon® N45 Processor.Built to military-grade standards, it’s packed with clever protective features, including an all-round rubber bumper, spill-resistant keyboard and ultratough I/O ports. BR11C also supports WiFi 61 and 4G LTE2 for fast connectivity and has AI-powered noise-cancelling technology for high-quality remote learning and conferencing. There’s battery life to handle more than a full day’s learning, and a modular design makes it easy to service, BR11C is ready for anything!

Ruggedised Design
Ultimate rugged design
ASUS BR11C is built to withstand everyday knocks, bumps, drops and spills without damage. So, whether it’s dropped from a classroom desk or the dining table, BR11C is built to keep on going.

Rubber bumper
All four exterior edges and corners are protected by a tough rubber bumper, which reduces the impact of physical shocks to ensure critical components are always safe and sound.

Spill-resistant keyboard8
The spill-resistant keyboard can cope with liquid spills of up to 33cc without harm, so minor splashes on the desk or dinner table can be easily drained, cleaned, and dried.

Rubber safety grip
Dropping your laptop is an everyday concern, whether it’s moving between classes or working on the go. A rubber bar on the base of ASUS BR11C provides sturdy support and makes it easier to grip when carrying- a thoughtful design detail that reduces the risk of fumbles and slips.

Gap-free keyboard
The gap between the edges of the keycaps and the keyboard surround is minimized to prevent the keys from being pried out.

Durable 3D-textured finish
The tough, micro-dimpled finish means no more worries about scratches or fingerprints!

Military Grade
Ready for action
Classrooms can be tough, but ASUS BR11C is tougher! Built to surpass demanding US military-grade MIL-STD-81H durability standards, it’s also torture-tested to pass stringent ASUS quality tests. It can withstand occasional drops of up to 12 cm — more than standard desk height — and the hinge and I/O ports are fully tested to endure the stresses and strains of everyday use.

Drop test
12 cm drop while powered on to mimic desk accident

Port durability test
5 test cycles to ensure the durability of I/O ports

Hinge test
Subjects the laptop to 3, open-and-close cycles

Pressure test
Endures 28 kg force on lid and bottom without damage

Easy to Service
Easy maintenance for uninterrupted learning.
For easy on-site servicing and reduced downtime, ASUS BR11C has a modular design that allows key components — such as the keyboard, battery, thermal module and I/O ports — to be replaced in minutes using simple tools. As well, the underside is secured attached using captive screws, eliminating worries about losing these little parts during repairs.

Noise cancellation
To provide exceptional remote learning and video-conferencing experiences, ASUS BR11C features innovative ASUS AI noise-cancelling technology that employs machine learning in order to isolate unwanted noise from human speech. Try the demo to experience the amazing difference that ASUS AI noise-cancelling technology can make.

Noise-reducing camera
Innovative 3D noise-reduction (3DNR) technology on the ASUS BR11C webcam eliminates up to 94% of the random noise that naturally affects any camera3, especially in low-light conditions — significantly improving image quality without compromising exposure or detail levels

Webcam shield
Slide over the physical cover to disable the webcam for instant privacy. This simple features helps keep users safe — it’s especially ideal for younger users.

Microphone mute key
It takes just a single tap to mute the microphone, providing quick reassurance that all your conversations are private.

Connectivity
Faster mobile connectivity and WiFi
ASUS BR11C has built-in 4G LTE2 for safe, secure and speedy mobile connectivity wherever you go. It also offers the latest WiFi 61 technology to deliver ultrafast and stable speeds for online learning and super-smooth video chats.

LED Indicator
At-a-glance student support
ASUS BR11C has a bright Good-to-go LED indicator integrated into its top cover. This enables educators to see at a glance if a particular student’s laptop is facing internet connectivity or power problems — giving teachers a heads up when a student might need help.
LED indicator status — On: Normal operation; Slow blinking: Less than 2% battery power remaining; Fast blinking: No WiFi or 4G connection.

Capacious Battery
All-day learning
With up to 1 hours battery life4 on a single charge, ASUS BR11C will last for a full day of classes and more — empowering students to enjoy both uninterrupted learning and relaxation.

Superior Storage
Slot for optional SSD
ASUS BR11C comes with 128 GB of eMMC storage built right in. It also has an M.2 SSD slot for optional storage of 1 TB — so it’s perfect for large or growing collections of videos, music or school documents.

I/O PORTS
Connectivity for productivity
Full connectivity is vital when you want to get things done efficiently. That’s why ASUS BR11C has the latest 3.2 Gen 2 USB Type-C® (USB-C®) port — with support for high-speed data transfers and USB Power Delivery — along with a USB 3.2 Gen 1 Type-A, and a microSD card reader.2

ASUS Antibacterial Guard
Antibacterial protection for all
The surface of any laptop harbors thousands of potentially harmful bacteria. To keep your ASUS BR11C hygienic, the keyboard, touchpad, and palm rest are all protected with antibacterial treatment.5,6 This has been scientifically shown by the internationally-recognised ISO 22196 standard to inhibit the growth of bacteria by in excess of 99% over a 24-hour period. ASUS Antibacterial Guard is also made to withstand alcohol-based cleaning products and hypochlorous acid water7, empowering you to keep the surface of your laptop clean and sanitary – limiting the spread of harmful bacteria.

Comfortable Display
Anti-glare and eye-care technology
ASUS BR11C has an 11.6-inch anti-glare display that reduces reflections to provide comfortable viewing for extended learning experiences — even under sunlight. The screen is also certified by TÜV Rheinland for low blue-light emissions, helping protect eyes from potential harm.

Versatile Hinge
18° lay-flat hinge
Group discussion and sharing are easy thanks to ASUS BR11C’s robust hinges, which enable a fully-flat, 18-degree position.
  • Windows 11 Pro Education
  • 4 GB memory
  • 128 GB eMMC
  • Ruggedized Design
  • Dual-band WiFi 6 (82.11ax)
  • AI Noise Canceling
  • TÜV Rheinland certified display

Reviews

Be the first to submit a review

Trustpilot