Asus 90Yv06N2-M0Na00 Geforce Gt730 2Gb Gddr5 Pcie HDMI DVI Passive Cooling

MPN
90YV06N2-M0NA00
Brand
Asus
EAN-13
4716659990390
Order Code
13-6676
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 30/09/2026

Asus 90YV06N2-M0NA00 is a graphics card featuring the Nvidia GeForce GT730 chipset, equipped with 2 GB of GDDR5 RAM, facilitating efficient data handling and rendering tasks. The card is designed with a passive cooling system, which ensures silent operation by eliminating the need for a fan, making it suitable for noise-sensitive environments. Its low-profile form factor supports versatile integration into compact systems, while providing connectivity options through HDMI and DVI outputs for flexibility in display interfaces. Typically utilised in scenarios requiring low-to-moderate graphical processing, such as workstation setups, multimedia applications, or as an upgrade for systems with basic display output needs, this card ensures reliable performance without the added complexity of active cooling systems. Its PCIe architecture ensures compatibility with a wide range of motherboards, appealing to engineers looking for a robust yet simple graphics solution.
Type Graphics Card
Bundled software ASUS GPU Tweak II & Driver
Bus System PCIe
Cooling Passive
Cooling type Passive
CPU Speed 902MHz
CUDA Yes
CUDA cores 384
Depth 165mm
DirectX version 11
Discrete graphics card memory 2 GB
Display Resolution 2560 x 1600 Pixel
Dual Link DVI Yes
DVI-D ports quantity 1
GPU Brand NVIDIA
Graphics card memory type GDDR5
Graphics processor GeForce GT 730
Graphics processor family NVIDIA
Harmonized System (HS) code 84733020
HDCP Yes
HDMI ports quantity 1
Height 69mm
Interface Type PCI Express 2.0
Length 165mm
Maximum resolution 2560 x 1600 pixels
Memory bus 64 bit
Memory clock Speed 5010MHz
Memory interFace 64Bit
No. of DVI ports 1
No. of HDMI ports 1
No. of VGA ports 1
OpenGL Version 4.4
PhysX Yes
Processor frequency 902 MHz
RAM 2GB
RAM type GDDR5 RAM
Shader clock 384MHz
Stream processors 384
VGA (D-Sub) ports quantity 1
Width 39mm

Reviews

Be the first to submit a review

Trustpilot