Asus 90YE00D0-B0NA00 TUF Gaming 750B PSU 750W ATX 80 PLUS Bronze

MPN
90YE00D0-B0NA00
Brand
Asus
EAN-13
4718017724029
Order Code
13-6672
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £117.06 £99.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Asus 90YE00D0-B0NA00 is a reliable power supply unit designed for demanding computer applications, characterised by its efficient 750W output. This TUF Gaming 750B PSU conforms to the 80 Plus Bronze certification, ensuring a high level of energy efficiency and reduced heat output, making it a practical choice for both desktop gaming setups and professional workstations. Engineered to fit into a standard ATX form factor, it provides robust power delivery necessary for high-performance components, increasing overall system stability. The unit is equipped with safety features like over-voltage and short-circuit protection, making it an ideal solution for engineers building systems that require dependable and continuous power distribution. With support for both casual gaming and intensive computational tasks, it serves effectively in varied engineering and design applications.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 501 - 750 W
Output Current 0.8 - 62A
Input Voltage 100 - 240V AC
+12 V/DC 62A
+5V / DC 3A
-12V / DC 0.8A
20+4 Pin 1
3.3V DC 25A
4+4 pin ATX/EPS 12V 2
4-pin Molex 4
5 V DC 25A
5-pin SATA 8
6-pin PCIe 4
80 PLUS certification 80 PLUS Bronze
AC input voltage 100 - 240 V
Cabling type Non-Modular
Depth 115mm
Dimensions (W x H x D) 300 x 205 x 115 mm
Harmonized System (HS) code 84733020
Height 205mm
Motherboard power connector 20+4 pin ATX
Number of SATA power connectors 5
Operating Voltage 100 - 240 V
Output rating > 700 W 750W
Peripheral (Molex) power connectors (4-pin) 4
Power supply unit (PSU) form factor ATX
Product colour Black
PSU output power 750W
Purpose PC
Total power 750 W
Weight 2.87
Width 300mm

Reviews

Be the first to submit a review

Trustpilot