ASUS 90YB00J0-M1UA00 ASUS STRIX SOAR Internal 7.1 channels PCI-E

MPN
90YB00J0-M1UA00
Brand
ASUS
EAN-13
4712900005974
Order Code
71-5352
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

7.1 PCIe gaming sound card with an audiophile-grade DAC and 116dB SNR

SHARPEN YOUR HEARING
TAKE CONTROL
Strix Soar is a gaming sound card built with high-performance components to satisfy gamers who demand pure, full-sounding audio. Strix Soar features rich, immersive, and clear sound with an incredible 116dB signal-to-noise ratio (SNR), and a 6ohm headphone amplifier for deep, tight bass. The simple yet powerful Sonic Studio sound utility provides complete sound card control and allows easy in-game audio adjustments.

TOTAL AUDIO CONTROL
Take complete control of your audio with Sonic Studio
Strix Soar features the latest Sonic Studio software suite for full control over every sound technology, from equalization (EQ) to 7.1-speaker level-balancing. Sonic Studio has a single navigation page that puts everything in front of you, with an intuitive point-and-click interface that allows you to pre-set audio profiles to suit different audio requirements.

Gain the gaming edge with Sonic Radar Pro!
Modern games are more than graphics – precise audio positioning gives gamers a distinct edge over enemies. That's why Strix Soar includes Sonic Radar Pro, an ASUS exclusive technology that visualizes and enhances in-game sounds, giving you a vital edge in first-person shooters.
Fire up your favorite game and Sonic Radar Pro displays a ‘radar' HUD (heads-up display) that pinpoints in-game actions relative to your position, so you'll know exactly where you are on the battlefield and what's happening around you!
Multiple radar-enhancers can be enabled in order to visualize and boost specific sounds such as footsteps, gunshots, and call-outs. Sounds are plotted on the 36-degree HUD, even when there's no clear line of sight, so invisibility is no barrier to pinpointing opponents, giving you a distinct advantage over other players!
What's more, Sonic Radar's on-screen appearance and position is completely customizable, so you can make it work just the way you want, with whatever game you want!

116dB signal-to-noise ratio (SNR) clarity
High-fidelity grade ESS SABRE96A DAC delivers unrivalled, jitter-free sound and an exceptional 116dB signal-to-noise ratio (SNR) for 32 times greater clarity than average onboard audio.

Sound detail boost with 6ohm integrated headphone amplifier
The powerful TI-TPA612 headphone amp lets you experience the full potential of your gaming headset. A 6ohm headphone amplifier provides enhanced bass and clear, detailed sound.
  • 116dB signal-to-noise ratio (SNR) and audiophile-grade DAC:Enjoy high-fidelity, immersive sound
  • Sonic Studio utility: Take full control over loads of sound technologies via an intuitive, one-page interface
  • Sonic Radar Pro: Lets you pinpoint the exact location of in-game sounds and enhances critical audio details like enemy footsteps for an aural advantage
  • 6ohm headphone amplifier: For enhanced bass and clear, detailed sound

Reviews

Be the first to submit a review

Trustpilot