ASUS 90YB00I0-M1UA00 ASUS STRIX RAID PRO Internal 7.1 channels PCI-E

MPN
90YB00I0-M1UA00
Brand
ASUS
EAN-13
4712900005967
Order Code
71-3125
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

7.1 PCIe gaming sound card set with an audiophile-grade DAC and 116dB SNR


SHARPEN YOUR HEARING
TAKE CONTROL

Strix Raid Pro is a premium sound card set built with audiophile-grade components to satisfy gamers who demand ultimate audio performance. Strix Raid Pro features rich, immersive, and clear sound with an incredible 116dB signal-to-noise ratio (SNR), and a 6ohm headphone amplifier for deep, tight bass. The simple yet powerful Sonic Studio sound utility and control box provides complete sound card control and allows instant in-game audio adjustments.

GAMER-FRIENDLY DESIGN

Instant in-game audio adjustment with Raid Mode
ASUS exclusive Raid Mode can be turned on right in the heat of gaming action with just one-click on the audio control box to provide the exact audio adjustment you want. With this powerful combination of Raid Mode and the audio control box, gamers no longer need to pause the game and open sound software to adjust their audio, ensuring they never miss a single moment of gaming action.

Gamers can save their favorite or most frequently-used audio adjustments — Equalizer, Bass Boost, Virtual Surround, and Mic Volume — into custom presets that they can instantly turn on or off with the dedicated Raid Mode button on the audio control box. It also has a convenient knob to adjust the Raid Mode intensity level.

TOTAL AUDIO CONTROL

Take complete control of your audio with Sonic Studio
Strix Raid Pro features the latest Sonic Studio software suite for full control over every sound technology, from equalization (EQ) to 7.1-speaker level-balancing. Sonic Studio has a single navigation page that puts everything in front of you, with an intuitive point-and-click interface that allows you to pre-set audio profiles to suit different audio requirements.

Gain the gaming edge with Sonic Radar Pro!

Modern games are more than graphics – precise audio positioning gives gamers a distinct edge over enemies. That's why Strix Raid Pro includes Sonic Radar Pro, an ASUS exclusive technology that visualizes and enhances in-game sounds, giving you a vital edge in first-person shooters.

Fire up your favorite game and Sonic Radar Pro displays a ‘radar' HUD (heads-up display) that pinpoints in-game actions relative to your position, so you'll know exactly where you are on the battlefield and what's happening around you!

Multiple radar-enhancers can be enabled in order to visualize and boost specific sounds such as footsteps, gunshots, and call-outs. Sounds are plotted on the 36-degree HUD, even when there's no clear line of sight, so invisibility is no barrier to pinpointing opponents, giving you a distinct advantage over other players!

What's more, Sonic Radar's on-screen appearance and position is completely customizable, so you can make it work just the way you want, with whatever game you want!

GAME WITH CRYSTAL-CLEAR AUDIO

Winning formula for exceptional audio quality

116dB signal-to-noise ratio (SNR) clarity

High-fidelity grade ESS SABRE96A DAC delivers unrivalled, jitter-free sound and an exceptional 116dB signal-to-noise ratio (SNR) for 32 times greater clarity than average onboard audio.

Sound detail boost with 6ohm integrated headphone amplifier

The powerful TI-TPA612 headphone amp lets you experience the full potential of your gaming headset. A 6ohm headphone amplifier provides enhanced bass and clear, detailed sound.

Hyper Grounding Technology

Noise-blocking multi-layer PCB developed with decades of ASUS professional layout expertise

Lighting effects

Express your gaming style with Strix Raid Pro. Its owl-eye design even lights up in the dark.

Unleash your gaming instincts

Taken from the ancient Roman and Greek word for owl, Strix means the keenest hearing and sharpest eyesight. Strix means feeling your environment so that you detect and react to the slightest movement. Strix means survival on the very edge of instinct. Strix is in your blood, as it is in ours.
  • Instant-on Raid Mode: Customize in-game audio with one click
  • 116dB signal-to-noise ratio (SNR) and audiophile-grade DAC: Enjoy high-fidelity, immersive sound
  • Sonic Studio utility: Take full control over loads of sound technologies via an intuitive, one-page interface
  • Sonic Radar Pro: Lets you pinpoint the exact location of in-game sounds and enhances critical audio details like enemy footsteps for an aural advantage
  • 6ohm headphone amplifier: For enhanced bass and clear, detailed sound

Reviews

Be the first to submit a review

Trustpilot