ASUS 90XB05RN-BMU000 MU101C Wired Blue Ray Mouse

MPN
90XB05RN-BMU000
Brand
Asus
EAN-13
4718017141352
Order Code
71-7429
Country of Origin
France

Discontinued by Manufacturer


MU11C wired blue ray mouse is ideal for using in a quiet environment; it’s silent micro switch lets you get rid of clicking noise (only around 2dB) and no more worries about annoying others. More concentration, more efficiency.

Instant DPI switch (1/16/24/32) and easy scroll button for non-slip and accurate control. The blue ray sensor precisely detects motion on various surfaces, including wood, plastic, fabric and etc., tracking smoothly without a mouse pad.

Its friendly ambidextrous shape is suitable for both left-hand and right-hand users. 15mm cable provides flexible solution to any scenario usage. MU11C is a great choice for work and play.

Silent mouse
Silent micro switch- low noise. No more worries about annoying others in a quiet environment.

Ambidextrous
Symmetrical shape is comfortable whether for right or left hand use.

Accurate 32 dpi
Hi-res control never skips a dot, cutting delays, frustration and errors in worry-free computing.

Easy Scroll button
Non-slip design and accurate control

DPI switch 1/16/24/32dpi (default 16)
Response shifting- choosing the right mouse resolution for every surface and application type by clicking DPI switch button
  • Advanced tracking technology ensures superior accuracy and responsiveness on various surfaces
  • Instant resolution switching from 1 to 32 DPI
  • Low clicking noise (2dB)

Trustpilot