ASUS 90SF0071-M00340 Intel Xeon Scalable, Intel C621, PCI-E 3.0 x16,

MPN
90SF0071-M00340
Brand
ASUS
EAN-13
4712900956603
Order Code
71-9651
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2926.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Intel Xeon Scalable platform design
ASUS ESC4 G4 is built on the Intel Xeon Scalable Platform to deliver incredible 2U server performance, packing incredible power into minimal space. 16 DIMM slots provide best-in-class memory capacity and bandwidth, and an integrated I/O controller on the processor eliminates data transfer bottlenecks caused by discrete I/O chipsets for reduced latency and dramatically faster system performance.

Flexible choice on versatile accelerators
ESC4 G4 supports up to four double-deck server GPUs in a 2U form factor. Broad GPU support including NVIDIA, AMD and Intel

Maximum flexible 8+3 expansion slots in a 2U server
ESC4 G4 offers eight full-length PCI Express 3. x16 (4 at x16 Link or 8 at x8 Link), one low-profile PCI Express 3. x24 with support of a riser card for additional one PCI Express x16 (x16 Gen3 Link) and one PCI Express x8. One PCI Express x8 for internal HBAAID card. Flexible expandability in a 2U form factor supports diverse storage and networking applications to meet the demands of future expansion and high scalability.

User-friendly design for easier server maintenance
ESC4 G4 features numerous user-friendly design features that simplify server maintenance. The server's Q-code is visible from the outside of the case to make diagnosing issues easier and more convenient. A tool-less chassis design is included for easy server installation and removal, and a tool-less, hot-swappable fan provides faster and simpler maintenance.

Expandable storage for faster transfer speeds
ESC4 G4 features full-bandwidth port-to-port OCuLink for two NVMe storage devices with 3X faster transfer speeds compared to PCIe switch IC solutions. One M.2 slot accommodates 228-size SSDs with support for additional OS storage and PCIe 3. x4 bandwidth — 5.3X faster than 6 Gb/s SATA III — for faster boot speeds. ESC4 G4 is ideal for data centers with high storage and processing demands.

Fully integrated remote server management
The latest ASMB9-iKVM module enables remote BIOS updates, standalone KVM/Java utilities, video recording and BSOD capture. With out-of-band management, ASMB9-iKVM provides around-the-clock remote monitoring and diagnostics — even if the server operating system is down or offline — through a user-friendly, web-based graphical interface that works with all major browsers. ASUS Control Center (ACC) is a centralized and integrated IT management platform for monitoring and controlling ASUS commercial products, including servers, workstations and digital signage. ACC enables easier server management with functions such as BIOS updating without restarting the system, remote monitoring of multiple systems via mobile devices, and one-click software updates and dispatching.
Learn more about ACC.

Smart thermal design for energy efficiency
ESC4 G4 features a smart thermal radar design with more ambient thermal sensors for the CPU, memory, GPU, SSD, LAN card and front-panel board that provide improved temperature monitoring and enable dynamic fan speed adjustment for better power efficiency. This smart thermal design reduces fan power consumption by up to 2% and eliminates the power-sharing board for improved efficiency and lower operation costs.
  • Powered by Intel Xeon Scalable Platform
  • 15W CPU with 16 DIMM support
  • Flexible choice on versatile accelerators
  • Maximum flexible 8+3 expansion slots in a 2U server
  • Expandable storage for faster transfer speeds — NVMe port-to-port design and one M.2 slot with 228-size SSD support
  • High power-efficiency with 1+1 redundant 16W 8 plus (platinum level) power supply
  • User-friendly design for easier server maintenance — tool-less chassis design for installation and removal
  • Fully integrated remote server management — ASUS Control Center IT management software and ASMB9-iKVM module support
  • Smart thermal design for energy efficiency — reduces fan power consumption by up to 2%

Reviews

Be the first to submit a review

Trustpilot