ASUS 90MC08A0-M0EAY0 ASUS Hyper M.2 x16 Gen 4 interface cards/adapter Internal

MPN
90MC08A0-M0EAY0
Brand
ASUS
EAN-13
4718017624923
Order Code
72-3141
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS Hyper M.2 x16 Gen 4 Card (PCIe 4./3.) supports four NVMe M.2 (2242/226/228/2211) devices up to 256 Gbps for AMD TRX4/X57 PCIe 4. NVMe RAID and Intel platform RAID-on-CPU functions

RAID on CPU
The ASUS Hyper M.2 x16 Gen 4 Card is compatible with the Intel X299, Z39, Z37 and future platforms' RAID-on-CPU function, and supports PCIe 4. NVMe RAID on the AMD TRX4 and X57 platforms. Unused CPU PCle lanes can be assigned to storage, allowing you to create a bootable RAID array with up to four M.2 SSDs.

One card, 8X the bandwidth
The ASUS Hyper M.2 x16 Gen 4 Card uses PCIe 4., which doubles the bandwidth per lane compared to PCIe 3.. With four M.2 slots, it offers up to 256 Gbps of bandwidth per card, 8X the bandwidth of a single PCIe 3. drive.

Design for unthrottled transfer speed
The ASUS Hyper M.2 x16 Gen 4 Card has four M.2 slots — supporting both PCIe 3. and 4. — that allow you to expand your system with high-performance SSD storage. Designed for the latest generation of NVMe drives, the card features an upgraded power supply that provides up to 14W of power per drive, as well as a large heatsink and active fan to ensure that drives stay cool for optimum performance.
  • Two-phase power solution with up to 14-watt output supports the latest NVMe drives
  • Large heatsink and active fan reduces M.2 SSD temperatures for unthrottled transfer speeds and enhanced reliability
  • Adapted server-grade PCB supports up to four PCIe 4./3. M.2 drives, with up to 256 Gbps bandwidth for smooth data transfers
  • Compatible with AMD TRX4/X57 PCIe 4. for NVMe RAID and supports Intel® platform RAID-on-CPU functions
  • Also support other vendors’ motherboards via PCIe bifurcation in BIOS setting

Reviews

Be the first to submit a review

Trustpilot