ASUS 90MC06P0-M0EAY0 ASUS HYPER M.2 X16 CARD V2 interface cards/adapter Internal

MPN
90MC06P0-M0EAY0
Brand
ASUS
EAN-13
4718017104791
Order Code
72-7523
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

RAID on CPU
Hyper M.2 x 16 card V2 is compatible with Intel® Virtual RAID on CPU (VROC) and the AMD Ryzen Threadripper platform for NVMe RAID support. Unused CPU PCle lanes can be assigned to storage, allowing you to create a bootable RAID array with multiple M.2 SSDs.

Design for unthrottled transfer speed
The ASUS Hyper M.2 x16 V2 card provides four M.2 slots to let you expand your system with high-performance SSD storage. Designed for the latest generation of NVMe drives, the card features an upgraded power supply that provides up to 14W of power per drive, as well as a large heatsink and active fan to ensure drives stay cool for optimum performance.

One card, 4X the bandwidth
Hyper M.2 x16 is designed specifically for Intel Virtual RAID on CPU (VROC) and the AMD Ryzen Threadripper platform for NVMe RAID support and features four M.2 slots, providing up to 128 Gbps of bandwidth per card.
  • New two-phase power solution with up to 14 Watt output supports the latest NVMe drives
  • Large heatsink reduces M.2 SSD temperatures for unthrottled transfer speeds and enhanced reliability
  • Support for up to four PCIe 3. M.2 drives with transfer bandwidth up to 128Gbps
  • Intel VROC technology and AMD Ryzen Threadripper support enables creation of bootable NVMe RAID arrays using CPU PCIe lanes

Reviews

Be the first to submit a review

Trustpilot