ASUS 90MB1BQ0-M0EAY0 ASUS ROG STRIX B650E-F GAMING WIFI AMD B650 Socket AM5 ATX

MPN
90MB1BQ0-M0EAY0
Brand
Asus
EAN-13
4711081944034
Order Code
73-2450
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ROG STRIX B65E-F GAMING WIFI
This mean machine is the heart of your next hot rod. With the stunning speed of PCIe 5. and WiFi 6E, hearty cooling from onboard heasinks, and advanced power design engineered for the latest Ryzen™ processors, the ROG Strix B65E-F leaves its competition in the dust.

DIY-FRIENDLY FEATURES
PCIE® SLOT Q-RELEASE
A physical button unlocks the first PCIe slot’s security latch with one press, greatly simplifying the process of detaching a PCIe card from the motherboard when it’s time to upgrade to a new GPU or other compatible device.

ALL-ROUND PERFORMANCE
With robust power delivery, speedy storage and memory, and comprehensive cooling, the Strix B65E-F brings high performance to every scenario.

Take advantage of future storage and GPU performance with a PCIe 5. and two PCIe 4. M.2 slots, all with robust heatsinks, and a PCIe 5. x16 slot that features SafeSlot for increased durability and Q-Release for easy upgrades.

LEADING CONNECTIVITY
The ROG Strix B65E-F delivers next-gen connectivity for ultrafast data transfers and low-latency networking. An advanced audio solution allows you to pick out the smallest cues and home in on your opponents.

WIFI 6E
Onboard WiFi 6E technology takes advantage of newly available spectrum in the 6 GHz band to provide up to seven 16 MHz channels for ultrafast throughput and better performance in dense wireless environments.

*WiFi 6E availability and features are dependent on regulatory limitations and co-existence with 5 GHz WiFi.

2.5G ETHERNET
Low-latency gaming, speedy file transfers, and high-resolution video streaming are among the many perks of onboard Intel® 2.5 Gbps Ethernet.

PLAY IN STYLE
Slick aesthetics and Aura Sync RGB controls let the ROG Strix B65E-F shine in every build.

UNDENIABLY ROG STRIX
An overall dark aesthetic is accented with punchy brand-centric details and a logo that glows with fully-customizable RGB lighting. A meld of form and function is illustrated by a cut-out I/O shield, which allows additional airflow to pass through the VRM heatsink channels below. Pair the Strix B65E-F with other products from the diverse ROG ecosystem to create a fully customized gaming setup that reflects your personal style.

SOFTWARE UTILITIES
A myriad of ROG-exclusive tools put advanced system tuning and configuration at your fingertips.

TWO-WAY AI NOISE CANCELATION
This utility leverages a massive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio, helping ensure crystal-clear communication in games or calls.

THIS CHANGES EVERYTHING.
FROM THIS NEW PLATFORM, YOU CAN SEE THE FUTURE
Build your next rig with an AMD Ryzen™ 7 Series processor and ROG Strix B65E-F Gaming WiFi to experience advanced performance. With up to 16 “Zen 4” cores and 32 threads, boost clocks of up to 5.7GHz, and 8MB cache, the AMD Ryzen™ 7 Series keeps you ahead of the game.1

You’ll also gain access to new features for gamers with AMD Socket AM5, from the speed of DDR5 memory to the increased bandwidth of PCIe® 5.. AMD Ryzen™ 7 Series processors and AMD socket AM5 motherboards are unlocked for overclocking to personalize your experience. Gain even more performance when you overclock your DDR5 memory with AMD EXPO™ technology.2

Reviews

Be the first to submit a review

Trustpilot