ASUS 90MB1BI0-M0EAY0 AMD AM5, Ryzen 7000, Mini-ITX, DDR5, 10+2 Power

MPN
90MB1BI0-M0EAY0
Brand
ASUS
EAN-13
4711081957881
Order Code
72-2460
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £273.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/11/2026

ROG STRIX B65E-I GAMING WIFI
Don’t be fooled by its flyweight frame; the Strix B65E-I packs walloping performance! With a jacked VRM and pumped with both DDR and PCIe 5, it’s a perfect partner for Ryzen 7, particularly in stealthy SFF builds.

DIY-FRIENDLY FEATURES
M.2 Q-LATCH
The innovative Q-Latch makes it easy to install or remove an M.2 SSD without the need for specific tools. The design employs a simple locking mechanism to secure the drive and neatly eliminate traditional screws.

ALL-ROUND PERFORMANCE
To keep up with the big boys, the ROG Strix B65E-I comes stacked with a beefy power solution and a quiet thermal array, giving it a nice share of headroom to push for faster frequencies. But the speed doesn’t stop there: memory, graphics cards, and storage can all be cranked to the max thanks to DDR5 and PCIe 5. support.

Fully embracing the new standard, the Strix B65E-I offers end-to-end PCIe 5. support to give unfettered bandwidth for the fastest SSDs and graphics cards available. The x16 expansion slot is Gen 5-ready, and is protected with a SafeSlot retention bracket. The onboard M.2 slot is also geared for PCIe 5., allowing for blistering 16 GB/s read and write speeds, while the other slot delivers still-impressive 8 GB/s transfers over its PCIe 4. interface.

LEADING CONNECTIVITY
Despite its tiny desktop footprint, the Strix B65E-I stands tall in the connectivity department, with beyond-Gigabit tethered and wireless networking options, and gigantic audio quality via the enhanced SupremeFX solution.

WIFI 6E
Onboard WiFi 6E technology takes advantage of newly available spectrum in the 6 GHz band to provide up to seven 16 MHz channels for ultrafast throughput and better performance in dense wireless environments.

*WiFi 6E availability and features are dependent on regulatory limitations and co-existence with 5 GHz WiFi.

Intel 2.5G Ethernet
Low-latency gaming, speedy file transfers, and high-resolution video streaming are among the many perks of onboard Intel® 2.5 Gbps Ethernet.

PLAY IN STYLE
The understated black shrouds and PCB of the Strix B65-I make it a solid foundation for nearly any rig, especially when coordinated with the vast range of offerings in the ROG ecosystem.

UNDENIABLY ROG STRIX
The mesh-like texture on the VRM cooling array and the unidirectional brush lines may seem minimalist by Strix standards, but the B65E-I is far from modest, proudly displaying a metallic ROG eye on the I/O shroud and subtle pink accents for a simple, unique flavor.

SOFTWARE UTILITIES
Customize your rig through a suite of intuitive software and firmware utilities that let you maximize performance and tweak your experience to your liking.

TWO-WAY AI NOISE CANCELATION
This utility leverages a massive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio, helping ensure crystal-clear communication in games or calls.

THIS CHANGES EVERYTHING.
FROM THIS NEW PLATFORM, YOU CAN SEE THE FUTURE
Build your next rig with an AMD Ryzen™ 7 Series processor and ROG Strix B65E-I Gaming WiFi to experience advanced performance. With up to 16 “Zen 4” cores and 32 threads, boost clocks of up to 5.7GHz, and 8MB cache, the AMD Ryzen™ 7 Series keeps you ahead of the game.1

You’ll also gain access to new features for gamers with AMD Socket AM5, from the speed of DDR5 memory to the increased bandwidth of PCIe® 5.. AMD Ryzen™ 7 Series processors and AMD socket AM5 motherboards are unlocked for overclocking to personalize your experience. Gain even more performance when you overclock your DDR5 memory with AMD EXPO™ technology.2

Reviews

Be the first to submit a review

Trustpilot