ASUS 90MB1A10-M0EAY0 ASUS PRIME H610M-K D4 Intel H610 LGA 1700 micro ATX

MPN
90MB1A10-M0EAY0
Brand
Asus
EAN-13
4711081565499
Order Code
72-7425
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS Prime series motherboards are expertly engineered to unleash the full potential of 12th Generation Intel® processors. Boasting a robust power design, comprehensive cooling solutions and intelligent tuning options, Prime H61 provides users and PC DIY builders a range of performance tuning options via intuitive software and firmware features.

FLEXIBILITY
Comprehensive controls form the foundation of the ASUS Prime series. The Prime H61 motherboard packs flexible tools to tune every aspect of your system, enabling performance tweaks to perfectly match the way you work to maximize productivity.

Intelligent Control

All-Around Energy Efficiency
The Energy Processing Unit (EPU) automatically optimizes power consumption and maximizes energy savings with Away mode — a smart setting that creates an extreme energy-saving scenario by shutting down unused I/O controllers.

Flexible cooling controls
Prime 6 Series motherboards offer comprehensive control over system fans, via the included Fan Xpert software. Auto-Tuning mode intelligently configures all parameters with a single click.

Precise Digital Power Control
The Digi+ voltage-regulator module (VRM) delivers real-time control over voltage droop, automatically switching frequency and power-efficiency settings. It also allows you to fine-tune your CPU for ultimate stability and performance.
* Specifications vary by models.

UEFI BIOS
The renowned ASUS UEFI BIOS provides everything you need to configure, tweak and tune your system. It offers intelligently simplified options for PC DIY beginners, as well as comprehensive features for seasoned veterans.

Advanced Tuning for Serious Tweakers
An intuitive Advanced mode offered via the UEFI lets you take complete control. A built-in search feature makes it easy to find options, and various advanced functions let you intelligently make nuanced adjustments so you can dial in performance just the way you want.

Quick and Simple Setup
EZ mode displays vital settings and stats and also offers guided wizards, drag-and-drop functionality, and one-click application of important settings — all to help you get your rig up and running in no time.

Intuitive Graphical Fan Control
Fine-tune individual fan settings simply by dragging a curve with the mouse.

EZ XMP
Improve DRAM performance with one click.

COOLING
Prime H61 series are engineered with an array of hybrid fan headers to ensure your rig stays cool and stable under intense workloads.

Cooler by Design
Prime H61 series feature comprehensive cooling controls that are configurable via Fan Xpert software or via the UEFI BIOS.

Multiple Temperature Sources
Each header can dynamically reference three thermal sensors. Fan Xpert allows you to map the temperature of supported ASUS graphics cards to optimize cooling for GPU- and CPU-intensive tasks.

Smart Protection
A dedicated integrated circuit protects each fan header from overheating and overcurrent.

4-Pin PWM/DC Fan
Each onboard header supports auto-detection of PWM or DC fans.

PERFORMANCE
Prime H61 series are built to handle the additional cores and increased bandwidth of 12th Generation Intel® processors. ASUS H61 motherboards provide all the fundamentals to boost daily productivity, so your system will be ready for action with stable power, intuitive cooling and flexible transfer options.

Storage
M.2 slot (up to 32 Gbps)
Prime H61M-K D4 offers one M.2 slot that supports data-transfer speeds of up to 32 Gbps via PCIe 3., enabling quicker boot-up and app load times with OS or application drives.
* Actual transmission speeds will be lower than the theoretical maximum speed.

Connectivity
PCIe® 4.
Prime H61 motherboards are designed specifically for 12th Generation Intel® Core™ CPUs and offer PCIe® 4. connectivity for the latest GPUs. The wide bandwidth and superfast transmission speeds allow you to create feature-rich builds that can handle high loads effortlessly.

USB 3.2 Gen 1 Type-A
Numerous USB ports support high-end rigs loaded with peripherals, including rear-panel USB Type-A connectors with fast USB 3.2 Gen 1 connectivity for compatible cases.

CUSTOMIZATION
Audio

Combined onboard features deliver elevated audio
Intelligent design and premium hardware create audio quality unlike anything you've ever experienced.

Audio Shielding
Separates analog/digital signal domains, significantly reducing multi-lateral interference.

Separate Layer for Left and Right Tracks
Ensures minimal crosstalk between audio paths.

Personalization

Armoury Crate

Armoury Crate is a new software utility designed to give you centralized control of supported products, from a single intuitive interface. Armoury Crate provides control of settings for ASUS products, including keyboard and mouse preferences. This software even features dedicated product registration and highlight to help you stay in touch with the ASUS community.

Q-LED Core
The Q-LED Core display produces light patterns by power LED during the Power-On Self-Test (POST) that can help users troubleshoot potential issues.

Fortified PCIe slot prevents damage
SafeSlot Core is the ASUS-exclusive PCIe slot. Featuring a fortified design that's anchored to the motherboard by a special hook, SafeSlot Core provides 1.6x stronger retention and 1.3x greater shearing resistance than standard expansion slots.

Overvoltage Protection
World-class circuit-protecting power design
An exclusive circuit design with built-in voltage regulators to protect your motherboard from damage caused by unexpected high-level voltages from unstable or inferior power supplies.

DRAM Overcurrent Protection
Short-circuit damage prevention
Onboard resettable fuses prevent overcurrent and short-circuit damage. This extends beyond I/O ports to DRAM to safeguard the lifespan of your system and connected devices.

Stainless-Steel Back I/O
3X corrosion-resistance for greater durability
Corrosion-resistant stainless-steel back I/O panels bonded with chromium oxide have a lifespan that's three times longer than ordinary panels.

LANGuard
Pumped-up throughput 2.5X higher surge tolerance
ASUS LANGuard is a hardware-level network protection feature that integrates advanced signal-coupling technology and premium anti-EMI surface-mounted capacitors to improve throughput and ensure a more reliable connection.
  • Intel® LGA 17 socket: Ready for 12th Gen Intel® processors
  • Comprehensive cooling: PCH heatsink and Fan Xpert
  • Ultrafast connectivity: 32Gbps M.2 slot, Realtek 1 Gb Ethernet and USB 3.2 Gen 1 support
  • 5X Protection III: Multiple hardware safeguards for all-round protection

Reviews

Be the first to submit a review

Trustpilot