ASUS 90MB14S0-M0EAY0 ASUS ROG STRIX B550-F GAMING AMD B550 Socket AM4 ATX

MPN
90MB14S0-M0EAY0
Brand
ASUS
EAN-13
4718017749688
Order Code
72-0356
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Advance Your Gaming Immersion
ROG Strix B55-F Gaming is PCIe® 4.-ready and provides the latest connectivity options for supersmooth networking and blisteringly fast file transfers. Audio enhancements give you a massive advantage, allowing you to pick up on the subtlest of cues for a completely immersive gaming experience.

PCIe 4.-Ready
ROG Strix B55-F Gaming features two M.2 slots, one of which supports the latest PCIe 4. standard to provide maximum storage flexibility and the fastest data speeds available via the 3rd Gen AMD Ryzen platform. Both M.2 slots support up to the type 2211 socket and NVM Express® RAID for a performance boost.

All-round Performance
ROG Strix B55-F Gaming provides robust power delivery to fuel Ryzen's cores, comprehensive cooling, and support for faster memory — so it has everything you need to load up your build with high-performance components for playing in the big leagues.

Play Your Own Style
The cyberpunk-inspired aesthetics of ROG Strix B55-F Gaming are accentuated by the bold slashes and cybertext. By pairing your rig with other products from the diverse ROG ecosystem, you can create a fully customized gaming setup that reflects your personal style.

UNDENIABLY ROG STRIX
ROG Strix B55-F Gaming embodies the ROG spirit with eye-catching aesthetics, including the next-generation distorted ROG eye logo and recessed cybertext patterning etched on the I/O shroud. These new designs move ROG Strix boldly into the future, while clearly reflecting the series' gaming roots.

ROG Gives You More
ROG-exclusive software utilities deliver intuitive audio tuning and gaming enhancements that allow you to configure your gaming build the way you want.

UEFI BIOS
The renowned ROG UEFI (BIOS) provides everything you need to configure, tweak, and tune your rig. It offers intelligently simplified options for newcomers to PC DIY, as well as comprehensive features for seasoned veterans.
  • AMD AM4 socket: Ready for Ryzen™ 5 Series/ 4 G-Series/ 3 Series Desktop Processors
  • Best gaming connectivity: PCIe® 4.-ready, dual M.2, USB 3.2 Gen 2 Type-C® plus HDMI™ 2.1 and DisplayPort 1.2 output support
  • Smooth networking: Intel® 2.5Gb Ethernet with ASUS LANGuard
  • Robust power solution: Teamed power stages with ProCool power connector, high-quality alloy chokes and durable capacitors
  • Renowned software: Intuitive dashboards for UEFI BIOS and ASUS AI Networking make it easy to configure gaming builds
  • DIY-friendly design: Includes pre-mounted I/O shield, BIOS FlashBack™, Q-LEDs and SafeSlot
  • Unmatched personalization: ASUS-exclusive Aura Sync RGB lighting, including Aura RGB headers and Addressable Gen 2 RGB header
  • Industry-leading gaming audio: AI Noise-Canceling Microphone, SupremeFX S122A codec, DTS® Sound Unbound™ and Sonic Studio III for immersive audio

Reviews

Be the first to submit a review

Trustpilot