ASUS 90LJ00G0-B00270 ASUS ProArt Projector A1 Standard throw projector 3000 ANSI

MPN
90LJ00G0-B00270
Brand
Asus
EAN-13
4718017816120
Order Code
73-2051
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1325.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS ProArt Projector A1 LED is the world’s first Calman Verified professional projector, providing users with vivid FHD visuals. Factory pre-calibrated to Delta E < 2 for exceptional color accuracy, it covers 98% sRGB and Rec. 79 color spaces. Its 3-lumens LED light source offers up to a 3,-hour lifespan.

Exceptional color accuracy
Color professionals rely on color-accurate projectors to ensure that their creations look exactly as intended. With that in mind, ProArt Projector A1 is factory pre-calibrated and Calman Verified to guarantee industry-leading performance. With Delta E < 2 color accuracy, you can rest assured that images will appear with true color. This makes ProArt Projector A1 perfect for creator studios, art galleries or museums.

Wide color gamut
ProArt Projector A1 covers 98% sRGB and Rec. 79 color spaces for rich, vivid projections with lifelike detail.

Bright FHD visuals
The 3-lumen LED light source enables ProArt Projector A1 to deliver bright and crisp FHD (192 x 18) imagery. The mercury-free RGB LED light source ensures gorgeous, fade-free projections for up to 3, hours – which amounts to about 2 years of real-world use at an average of 4 hours per day.

Wireless mirroring
With the bundled USB WiFi dongle and wireless mirroring feature, ProArt Projector A1 enables effortless content streaming from iOS, Android or Windows 1 devices.

Versatile controls
ProArt Projector A1 offers four-corner and 2D keystone correction, plus a 1.2X zoom ratio for projecting images in a confined space. 2D keystone correction allows you to adjust the projected image to get a proper rectangular projection, and four-corner adjustment compensates to prevent image distortion when the projector is positioned off-center in relation to the projection surface.

Easy color management
ASUS ProArt Preset options enable quick switching between color modes so it’s easy to review different content types. Alternately, ASUS ProArt Palette offers an intuitive interface where users can customize a wide range of color parameters, including hue, temperature and gamma levels. Both features can be accessed via remote control or the hotkeys on the projector.

Rich Connectivity
ProArt Projector A1 offers rich connectivity with two HDMI® 2. ports, VGA, audio input and output, RS232, and two USB Type-A ports ― so it’s easy to hook up a wide variety of devices.
  • Exceptional color accuracy: World’s 1st Calman Verified projector, factory pre-calibrated for Delta E(∆E) < 2 color difference
  • Wide color gamut: Covers 98% sRGB and REC.79 color spaces
  • Bright FHD visuals: 3-lumen LED light source with up to 3,-hour lifespan
  • Wireless mirroring: Seamless streaming with iOS, Android, and Windows 1 device support
  • Versatile controls: Four corner and 2D keystone correction, plus 1.2X zoom ratio for large projections in confined spaces
  • Easy color management: ASUS ProArt Preset and ProArt Palette software enable quick access to programmed settings and color parameters

Reviews

Be the first to submit a review

Trustpilot