ASUS 90LJ00F0-B00270 ASUS H1 LED Standard throw projector 3000 ANSI lumens 1080p

MPN
90LJ00F0-B00270
Brand
Asus
EAN-13
4718017816595
Order Code
72-6623
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Bright and Crisp Projection for Immersive Visuals
With 3-lumen light output and 125% Rec. 79 and sRGB wide color gamut, ASUS H1 projects bright and crisp imagery at Full HD (192 x 18) resolution. A mercury-free RGB LED light source ensures gorgeous, fade-free projections for up to 3, hours – which amounts to around 2 years of real-world use, at an average of 4 hours per day. Just fire up H1 to be drawn into immersive adventures from the comfort of your home.

Superfast Refresh Rate for Smooth Gaming
With its 12 Hz refresh rate, ASUS H1 is locked and loaded for next-gen console gaming – ready to serve up ultrasmooth experiences.

Big Screen Enjoyment At Home
ASUS H1 turns any room into a home theater, with a wide projection range that spans from 4 to 2 inches – allowing you to enjoy big-screen immersion with ease. H1 also has a 1.2X zoom function for zooming in and out of projections.

Sleek and Exquisite Design
The elegant H1 projector offers a premium feel and a style that blends well with any home or office decor, whether mounted on the ceiling or placed on a desk. H1 also includes a sleek, compact remote control for added convenience.

Easy Projector Management
H1 has an RJ45 Ethernet port that's compatible with Crestron RoomView Express, enabling remote management of up to 25 projectors on the same network. You can view lamp life, send notifications or set an operational schedule ― all on your PC.

Comprehensive Connectivity
H1 features a variety of user-friendly connectivity options, including two HDMI2. ports for 4K input, VGA, audio input and output, RS232, and one USB Type-A ― so it's a cinch to connect up to multimedia sources.

1-Watt Speaker for Superior Sound Quality
The built-in 1-watt speaker delivers a wide frequency range for clear and rich vocals.
  • Bright, Full HD visuals - Powered by a 3 lumen LED light source
  • Ready for next-gen consoles - 12 Hz refresh rate for super smooth gaming
  • Luxurious cinematic experiences - Project from 4” to 2ʺ, with 125% Rec. 79 and sRGB color gamuts
  • Easy projector management - Integrated LAN port with Crestron RoomView® Express
  • High-quality speaker - Integrated 1-watt output delivers loud and clear sound for enhanced viewing experiences

Reviews

Be the first to submit a review

Trustpilot