ASUS 90LJ00B0-B00520 0.47" DLP, R/G/B LED, 100%(NTSC), HDMI x2, D-sub,

MPN
90LJ00B0-B00520
Brand
ASUS
EAN-13
4712900966282
Order Code
72-3877
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £756.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ASUS F1 LED Projector, FULL HD (192*18), 12 Lumens, Short Throw, Horizontal & Vertical Keystone Adjustment , Auto Focus, 2.1 Channel Audio, Audio by Harman Kardon, Wireless Projection, HDMI

F1 – FULL HD LED PROJECTOR
Big Screen Thrills. Sharper Details.
ASUS F1 is a portable, short-throw LED projector that enables stunning presentations or gaming experiences anywhere. With 12-lumen light output and Full HD (192 x 18) resolution, the F1 projector provides bright and crisp images measuring from 25 inches (.45m) up to 21 inches (3.7m). Horizontal and vertical keystone adjustment as well as autofocus ensures images are sharp and distortion-free, even when projected from an angle. Built-in Harman Kardon® audio technology delivers immersive, high-fidelity 2.1-channel audio that perfectly complements the projected image to ensure games and multimedia sound as good as they look.

12-Lumen, Full HD, Zero-Maintenance Lamp
Bright, Crisp, and Powerful Projections
With 12-lumen light output and 1% NTSC color space coverage, ASUS F1 projects bright and crisp Full HD (192 x 18) resolution images. A mercury-free RGB LED light source ensures gorgeous, fade-free projections for up to 2 years, or about 3, hours of use.

Short-throw for Any Space
Magnificent 21'' Display
ASUS F1 enables a maximum projection size in minimal space and gives you the flexibility to present or enjoy media anywhere. With short-throw technology, ASUS F1 requires as little as 25 inches (.43m) to project stunning 21-inch (3.7m) images.

Horizontal/Vertical Keystone Adjustment
Easy Setup
Horizontal and automatic vertical keystone adjustments of up to ±3 degrees correct for trapezoidal distortion that can occur when projecting at an angle. This automatic correction allows the projector to be placed off-center, so you can stand in front of the screen while presenting without blocking the image.

Autofocus
F1 Built-in camera to capture the image and adjusts the focus of projected images automatically.

Incredibly Refresh Rate
72P@12Hz refresh rate decimates lag and motion blur. You'll experience amazingly -fluid gaming visuals and there will be no break in the action!

Immersive Gaming and Entertainment Experiences
Built-in 2.1 Channel Audio
With two 3W stereo speakers, a 8W subwoofer and embedded Harman Kardon® audio technology, ASUS F1 delivers powerful, high-fidelity 2.1-channel audio for immersive entertainment experiences and more engaging multimedia presentations.
  • 12-lumen long-life LED light source for best-in-class Full HD visuals
  • Short-throw lens lets it project images measuring from 25-inch (.45m) to 21-inch (3.7m)
  • High-fidelity 2.1-channel audio with Harman Kardon® audio technology
  • Horizontal and vertical keystone adjustment as well as autofocus ensures sharp and distortion-free images
  • Wireless projection lets you effortlessly stream content from smartphone, tablet or other mobile devices for high-definition entertainment or presentations anywhere

Reviews

Be the first to submit a review

Trustpilot