Asus 90IG09H0-MO0B00 Nano Wi-Fi adapter compact portable wireless solution

MPN
90IG09H0-MO0B00
Brand
Asus
EAN-13
4711387706244
Order Code
13-6667
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.96 £71.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Asus 90IG09H0-MO0B00 is a Nano Wi-Fi adapter designed to provide a compact and portable wireless solution for various networking applications. Known alternately as the Asus USB-BE92, this device supports high-speed wireless connectivity, making it ideal for use in environments where space is limited or mobility is a priority. This miniature adapter is engineered for ease of integration into systems, supporting seamless connectivity to Wi-Fi networks for desktops or laptops without built-in wireless capabilities. It is particularly beneficial in engineering applications that require reliable wireless data transmission, such as field data collection, IoT devices, or remote access scenarios, ensuring stable network performance and enhanced internet access.
Type Wi-Fi adapter
Antenna Yes
Antenna design Internal
Colour Black
Component for PC
Connectivity technology Wireless
Depth 31.5mm
Dual Band compatibility 2.4 GHz and 5 GHz
Height 8.5mm
Host Interface USB
Interface WLAN
Internal No
Length 31.5mm
Maximum data transfer rate 2882 Mbit/s
Modulation 4096-QAM
Networking standards IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n
Package depth 90mm
Package height 25mm
Package weight 20g
Package width 90mm
Plug and Play Yes
Product colour Black
Rack size 483 mm (19")
Security algorithms AES, WPA-Personal, WPA2-Personal, WPA3-Personal
Top Wi-Fi standard Wi-Fi 7 (802.11be)
USB connector form factor Straight
USB ports quantity 1
USB powered Yes
USB version 2.0
Weight 0.035
Width 19mm
Wi-Fi Yes
Wi-Fi band Tri-band (2.4 GHz / 5 GHz / 6 GHz)
Windows operating systems supported Windows 10 x64, Windows 11
WLAN data transfer rates supported 688 Mbit/s

Reviews

Be the first to submit a review

Trustpilot