Asus 90IG08U0-MO0B00 PCE-BE92BT Wi-Fi adapter PCIe 5764 MBit/s networking

MPN
90IG08U0-MO0B00
Brand
Asus
EAN-13
4711387310175
Order Code
13-6665
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £88.27 £75.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Asus 90IG08U0-MO0B00 PCE-BE92BT Wi-Fi adapter is a highly efficient networking component designed to enhance wireless connectivity in various computing environments. This PCIe-based device utilises advanced technology to deliver data transfer speeds of up to 5764 Mbit/s, ensuring optimal performance for bandwidth-intensive tasks. Ideal for engineering applications needing stable and rapid data exchange, such as network simulation and design, the adapter supports both Wi-Fi 6 and Bluetooth 5.0, offering a versatile solution for integrating into existing systems. With its PCI Express interface, it provides seamless integration into desktop configurations, making it a reliable choice for enhancing network capabilities in professional and technical settings.
Type Wi-Fi adapter
Antenna Yes
Antenna design External
Bluetooth Yes
Bluetooth Version 5.4
Component for PC
Connectivity technology Wired & Wireless
Depth 88mm
Frequency Range 2.4 - 6 GHz
Height 21mm
Host Interface PCI Express
Interface WLAN / Bluetooth
Interfaces PCI-Express
Internal No
Length 88mm
Maximum data transfer rate 5764 Mbit/s
Networking standards IEEE 802.11be
Package depth 257mm
Package height 81mm
Package width 335mm
Product colour Black
Security algorithms WPA3
Top Wi-Fi standard Wi-Fi 7 (802.11be)
Weight 84.8g
Width 120mm
Wi-Fi Yes
Wi-Fi band Tri-band (2.4 GHz / 5 GHz / 6 GHz)
Wi-Fi standards Wi-Fi 7 (802.11be)
Wi-Fi transmission rate (max.) 5764 MBit/s
Windows operating systems supported Windows 11

Reviews

Be the first to submit a review

Trustpilot