ASUS 90DD0210-M29000 ASUS BW-16D1X-U optical disc drive Blu-Ray RW Black

MPN
90DD0210-M29000
Brand
Asus
EAN-13
4718017891714
Order Code
72-3889
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

BW-16D1X-U
ASUS BW-16D1X-U is a powerful Blu-ray disc drive that capable of writing to 16X BD-R format. With USB 3., it assures the fastest burning speed, and along with BDXL upport that allows the maximum data storage 128 GB in one disc. The professional data backup software, Nero BackItUp, Power Backup, provides the most robust backup solution.

Excellent Performance with Super-speed USB 3.
Transfer data with the USB 3. standard at up to 1X USB 2. speed. And speed boosts with 16X accelerated performance, it takes only 1 minutes to backup 25 GB of data.

Work with Mac OS and Windows
ASUS BW-16D1X-U supports Mac OS X and Windows without any installation that will be operated directly when plugging the USB in the notebook or PC.

The Most Robust Backup Solution
ASUS BW-16D1X-U provides a complete, easy-to-use backup solution. Intuitive, bundled software called CyberLink Power2Go 8 simplifies the disc-burning process and offers optional encryption functionality to protect your private files. ASUS BW-16D1X-U also comes with on online backup solution for Android smartphones and tablets. Together, these powerful functions protect your information and minimize the risk of data loss to give you peace of mind.
  • M-DISC provides archival-quality storage to protect your precious photo, video and data for 1, years or more (only support Blu-ray M-DISC)
  • Windows and Mac OS compatible
  • Nero BackItUp provides the full backup solution for your valuable photo, video, document and data with one click. (Windows OS)
  • Disc encryption in highest security standards with password control and encoded file name functionality (Window OS)
  • Free unlimited ASUS Webstorage for 12 months

Reviews

Be the first to submit a review

Trustpilot