ASUS 90AR00Q2-M00090 RNUC15CRHU500003 Black

MPN
90AR00Q2-M00090
Brand
Asus
EAN-13
4711387949993
Order Code
70-5992
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £467.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

ASUS NUC 15 Pro
Best Compact Choice for the AI-Driven Future.
Experience the future of computing with ASUS NUC 15 Pro – a sleek mini PC that’s perfect for office and edge computing. Powered by the latest Intel® Core™ Ultra processor with DDR5 6400MHz memory and Intel Arc™ graphics, ASUS NUC 15 Pro delivers unmatched speed and efficiency in a scratch-resistance matte texture chassis

Intel® Core™ Ultra processor (Series 2)
The Intel® Core™ Ultra processor (Series 2) redefine performance standards, delivering a leap in speed and efficiency compared to previous generations. With dedicated Neural Processing Unit (NPU) and Intel® Iris® Xe graphics, enjoy seamless multitasking and unparalleled responsiveness for video encoding, office tasks, or IoT device management.

DDR5
ASUS NUC 15 Pro’s dual-channel DDR5 memory (up to 96GB) offers up to 50% more bandwidth over DDR4 memory, ensuring quicker load times and smoother performance―even during heavy multitasking.

Intel Wi-Fi 7
Intel Wi-Fi 7 offers massive bandwidth to simultaneously support up to 16 streaming devices at speeds of up to 46Gbps―ideal for open office spaces or home studios.

Wi-Fi Sensing
Integrated proximity-sensing technology detects the user’s presence, conveniently locking or waking the CPU to ensure data security.

Bluetooth 5.4
With enhanced data rate (EDR) transfer speeds of up to 50Mbps and connection range of up to 240 meters, Bluetooth® 5.4 provides unparalleled streaming experiences.

Security Enhanced, Management Simplified
In an era of hybrid work environments, security becomes more important than ever. With Intel vPro® and Intel Platform Trust Technology (PTT), managing the security of business operations has never been easier.

Versatility
ASUS NUC 15 Pro packs powerful performance in a compact design. The sleek chassis ensures easy deployment across various retail, indoor industrial, and IoT settings.

Headless Display Support
Works without a physical monitor―perfect for servers, digital signages, and remote management

Virtual Display Capabilities
Facilitates seamless management of multiple virtual displays for development and testing, enhancing operational flexibility

ASUS Power Sync
ASUS power sync is an advanced power management and connectivity solution. It eliminates cable clutter, enhances power delivery efficiency, and provides superior device connectivity for an improved user experience.

Integrated And Expandable
Minimize downtime with ASUS NUC 15 Pro, featuring an innovative hinged lever-action design that enables quick and convenient RAM or storage upgrades. Its additional internal headers and expansion accessories let users customize their mini PC for every business needs.

Reliable Cooling Solution
Boasting an advanced thermal design with dual heat pipes, intelligent thermal management, and strategically-placed vents, ASUS NUC 15 Pro ensures effective and silent heat dissipation.
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot