Asus 90Ai00N0-Bcs180 RhinoShieldld Solidsuit Case Zenfone 11 Ultra Black

MPN
90AI00N0-BCS180
Brand
Asus
EAN-13
4711387493496
Order Code
13-6652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Asus 90AI00N0-BCS180 is a robust and highly durable case designed for the Zenfone 11 Ultra, known as the RhinoShield SolidSuit Case in black. This case offers comprehensive protection for the phone by utilising a specialised polymer blend that absorbs impacts, safeguarding delicate internal components against shocks and drops. It features precise cut-outs for ports and buttons, ensuring seamless device functionality while housed within the protective cover. In engineering applications, this case serves as an essential accessory for ensuring the longevity and durability of mobile devices when utilised in harsh environments or during field work, where devices may be subject to physical stress. Its design adheres to stringent quality standards, providing reliable defence without compromising on the phone's performance.
Compatible With Zenfone 11 Ultra
Colour Black
Compatibility Zenfone 11 Ultra
Product colour Black
Type Back cover
Case Type Cover
Depth 82.1mm
Height 13.4mm
Maximum screen size 17.2 cm (6.78)
Weight 37.7g
Width 169.2mm

Reviews

Be the first to submit a review

Trustpilot