Assmann WSW V8511W Fin Heat Sink 6.5K/W 25.4x41.6x25mm TO220

MPN
V8511W
Brand
Assmann WSW
EAN-13
2050001445902
Order Code
08-5022
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The ASSMANN WSW V8511W is an aluminium heat sink designed for efficient heat dissipation with a thermal resistance of 6.5 K/W. Measuring 25.4 x 41.6 x 25 mm, it is suitable for TO 220, TOP 3, and SOT 32 packages. This cooling fin is commonly used in component cooling to enhance heat conduction and thermal management.
Type Fin heat sink
Thermal Resistance 6.5 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 25.4 x 41.6 x 25 mm
Factory colour Black
Height 25mm
Length 25.4mm
Width 41.6mm

Reviews

Be the first to submit a review

Trustpilot