ASSMANN WSW V8502A Heat Sink 20 K/W 30x25.4x12.7mm TO 220

MPN
V8502A
Brand
Assmann WSW
EAN-13
2050001445834
Order Code
08-5017
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The ASSMANN WSW V8502A aluminium heat sink features a thermal resistance of 20 K/W and measures 30 x 25.4 x 12.7 mm. Designed for use with TO 220 packages, it aids in efficient heat dissipation and thermal conduction. This component cooling solution is suitable for electronics that require effective heat management.
Type Heat sink
Thermal Resistance 20 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 30 x 25.4 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 30mm
Width 25.4mm

Trustpilot