Assmann WSW V7466X TO 220 Heat Sink 7 K/W 38.1x45x11.94mm

Image Representative of Range

Assmann WSW V7466X TO 220 Heat Sink 7 K/W 38.1x45x11.94mm

MPN
V7466X
Brand
Assmann WSW
EAN-13
2050001445759
Order Code
08-5011
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.969
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The ASSMANN WSW V7466X aluminium heat sink, measuring 38.1 x 45 x 11.94 mm, offers thermal conduction with a rating of 7 K/W. It is designed for component cooling in TO 220, TOP 3, and SOT 32 packages. This heat sink is ideal for applications requiring efficient heat dissipation and management.
Type Fin heat sink
Thermal Resistance 7 K/W
Material anodised
Dimensions (L x W x H) 38.1 x 45 x 11.94 mm
Factory colour Black
Height 11.94mm
Length 38.1mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot