Assmann WSW V5236B-T Transistor Bracket 18 K/W 30x25.4x7.9mm TO 220

Order Code:

08-5001

Brand: Assmann WSW MPN: V5236B-T EAN-13: 2050001445452

Discontinued


The ASSMANN WSW V5236B-T transistor bracket is an aluminium heat sink designed for efficient thermal conduction with dimensions of 30 x 25.4 x 7.9 mm. It provides effective heat dissipation with a thermal resistance of 18 K/W, making it suitable for TO 220 or SOT 32 component cooling. Typically, it is used in electronic devices to manage heat and enhance the performance and longevity of transistors.
Type Transistor bracket
Material Aluminium
Dimensions (L x W x H) 30 x 25.4 x 7.9 mm
Factory colour Black
Height 7.9mm
Length 30mm
Material properties anodised
Thermal resistance R(th) 18 K/W
Width 25.4mm

You may also like


Trustpilot