ASSMANN WSW V5234B-T Transistor Bracket 25 K/W 18x25.4x7.9mm TO 220

MPN
V5234B-T
Brand
Assmann WSW
EAN-13
2050001445445
Order Code
08-5000
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


ASSMANN WSW's V5234B-T Transistor Bracket is an aluminium heat sink featuring dimensions of 18 x 25.4 x 7.9 mm. It offers thermal conduction efficiency with a heat dissipation rating of 25 K/W. Typically used for component cooling in TO 220 transistor applications, it ensures effective heat management.
Type Transistor bracket
Thermal Resistance 25 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 18 x 25.4 x 7.9 mm
Factory colour Black
Height 7.9mm
Length 18mm
Width 25.4mm

Trustpilot