ASSMANN WSW Pin Headers Pin connector 623791

Assmann WSW Brand: Assmann WSW
The components, manufactured by Assmann WSW, include a range of pin connectors in varying configurations, designed for board-to-wire applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Pins per row Width Type Number of Rows Case Material Colour Compatible with (details) Connection Connector orientation Connector Type Contact Material Contact surface Cross Section DIN Standard Height Length Maximum Temperature Min. temperature
Assmann AWHW 10G-0202-T Connector 2mm Board-to-Wire Horizontal Type
Assmann AWHW 10G-0202-T Connector 2mm Board-to-Wire Horizontal Type
Standard range
Order code: 08-4981
MPN: AWHW 10G-0202-T

Despatched within 4 working days - 180 in stock
25+ £0.426
Price per unit Ex VAT
10 (L x W x H) 8.8 x 20.32 x 12.3 mm 5 20.32mm Pin Connector 2 PBT, UL94V-0 Grey IDW pole connector AWP 0... THT Perpendicular (to the PCB) Pin strip, straight Brass Gold plated 2.54mm DIN 41651 12.3mm 8.8mm +105°C -40°C
ASSMANN AWHW 16G-0202-T Pin Connector 16 Pins 2 Rows 1piece
ASSMANN AWHW 16G-0202-T Pin Connector 16 Pins 2 Rows 1piece
Standard range
Order code: 08-4982
MPN: AWHW 16G-0202-T

Despatched within 4 working days - 134 in stock
20+ £0.602
Price per unit Ex VAT
16 (L x W x H) 8.8 x 27.94 x 12.3 mm 8 27.94mm Pin Connector 2 PBT, UL94V-0 Grey IDW pole connector AWP 0... THT Perpendicular (to the PCB) Pin strip, straight Brass Gold plated 2.54mm DIN 41651 12.3mm 8.8mm +105°C -40°C
Assmann AWHW 20G-0202-T Pin Connector 20 Pins 2 Rows 1 piece.
Assmann AWHW 20G-0202-T Pin Connector 20 Pins 2 Rows 1 piece.
Standard range
Order code: 08-4983
MPN: AWHW 20G-0202-T

Despatched within 4 working days - 104 in stock
10+ £0.630
Price per unit Ex VAT
20 (L x W x H) 8.8 x 33.02 x 12.3 mm 10 33.02mm Pin Connector 2 PBT, UL94V-0 Grey IDW pole connector AWP 0... THT Perpendicular (to the PCB) Pin strip, straight Brass Gold plated 2.54mm DIN 41651 12.3mm 8.8mm +105°C -40°C
Assmann AWHW26G-0202-T Pin Connector 26 Pins 2 Rows 1 Piece
Assmann AWHW26G-0202-T Pin Connector 26 Pins 2 Rows 1 Piece
Standard range
Order code: 08-4984
MPN: AWHW 26G-0202-T

Despatched within 4 working days - 127 in stock
10+ £0.473
Price per unit Ex VAT
26 (L x W x H) 8.8 x 40.64 x 12.3 mm 13 40.64mm Pin Connector 2 PBT, UL94V-0 Grey IDW pole connector AWP 0... THT Perpendicular (to the PCB) Pin strip, straight Brass Gold plated 2.54mm DIN 41651 12.3mm 8.8mm +105°C -40°C
ASSMANN WSW AWHW 34G-0202-T Pin Connector 34 Pins 2 Rows 1 piece
ASSMANN WSW AWHW 34G-0202-T Pin Connector 34 Pins 2 Rows 1 piece
Standard range
Order code: 08-4985
MPN: AWHW 34G-0202-T

Despatched within 4 working days - 162 in stock
10+ £0.630
Price per unit Ex VAT
34 (L x W x H) 8.8 x 50.8 x 12.3 mm 17 50.8mm Pin Connector 2 PBT, UL94V-0 Grey IDW pole connector AWP 0... THT Perpendicular (to the PCB) Pin strip, straight Brass Gold plated 2.54mm DIN 41651 12.3mm 8.8mm +105°C -40°C

Trustpilot