Assmann AWHW26G-0202-T Pin Connector 26 Pins 2 Rows 1 Piece

Image Representative of Range

Assmann AWHW26G-0202-T Pin Connector 26 Pins 2 Rows 1 Piece

MPN
AWHW 26G-0202-T
Brand
Assmann WSW
EAN-13
2050001468055
Order Code
08-4984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.473
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The ASSMANN WSW AWHW 26G-0202-T pin connector features 26 pins arranged in 2 rows. This connector is crucial for establishing reliable electrical connections in electronic circuits. Common applications include use in communication equipment and computer interfaces.
Type Pin Connector
Number of Positions 26
Number of Rows 2
Case Material PBT, UL94V-0
Colour Grey
Compatible with (details) IDW pole connector AWP 0...
Connection THT
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.8 x 40.64 x 12.3 mm
DIN Standard DIN 41651
Height 12.3mm
Length 8.8mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 13
Width 40.64mm

Reviews

Be the first to submit a review

Trustpilot