Assmann WSW A-USB-BPFS USB 2.0 Socket

MPN
A-USB-BPFS
Brand
Assmann WSW
EAN-13
2050000250385
Order Code
50-1217
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

This USB 2.0 Female Socket from Assmann WSW is a USB B-socket to 5-pin connector with IP67 protection and 1A current rating.


  • Black colour
  • THT contact
  • Gold-tin plating
  • Manufacturer's part A-USB-BPFS
Type USB B-socket on 5 pin. connector
Gender Socket
No. of Contacts 4
Mounting Direction Panel
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot