Assmann WSW A-DS 09 A/KG-F D-Sub Male 9 Way 2.54mm Pitch Ferrite Plate

MPN
A-DS 09 A/KG-F
Brand
Assmann WSW
EAN-13
2050000254802
Order Code
50-1547
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.60
25+ £1.56
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

Assmann WSW A-DS 09 A-KGF D-sub male connector with ferrite plate THT 9-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 15
  • Material: Zinc-die-cast
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-DS 09 A/KG-F
Plug / Socket Plug
Mounting Type Solder
No. of Ways 9
Mounting Direction Straight
Connection Angle 90°
Plating Material Gold plated
No. of Rows 2
Number of pins 9
Pitch 2.54mm
Type Male

Reviews

Be the first to submit a review

Trustpilot