Assmann WSW A-DF 25 A/KG-F D-Sub Female 25 Way 2.54mm Shielded

MPN
A-DF 25 A/KG-F
Brand
Assmann WSW
EAN-13
2050000254857
Order Code
50-1573
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Assmann WSW A-D F 25 A KG F D-sub female connector with ferrite plate THT 25-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: THT
  • Pin count: 15
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 2.80mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. A-DF 25 A/KG-F
Type Female
Plug / Socket Socket
Mounting Type Solder
No. of Ways 25
Mounting Direction Straight
Connection Angle 90°
Plating Material Gold plated
No. of Rows 2
Number of pins 25
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot