Q. Hi I'm looking for a 6 pin rj11 this photo shows that but tech specs say 4??
A. Hi Paul. Thank you for your question. The photo shows 50-9090 which is the 6 pin RJ12.
This 4-Pin RJ11 Socket from Assmann WSW features a 90° cable entry with phosphor bronze, gold plated contacts, allowing the connection of hardware to a network. Equipped with a side metal fixing pin, the housing material has been manufactured with polyamide.
| Type | RJ11 |
|---|---|
| Gender | Socket |
| Mounting Type | PCB |
| Shielded/Shrouded | Unshielded |
| Number of Positions/ Contacts | 4 |
| Number of Ports | 1 |
Q. Hi I'm looking for a 6 pin rj11 this photo shows that but tech specs say 4??
A. Hi Paul. Thank you for your question. The photo shows 50-9090 which is the 6 pin RJ12.