Assmann V7477WC Heat Sink 14 K/W 25.4x35x12.7mm TO 220 TOP 3 SOT 32

Image Representative of Range

Assmann V7477WC Heat Sink 14 K/W 25.4x35x12.7mm TO 220 TOP 3 SOT 32

MPN
V7477WC
Brand
Assmann WSW
EAN-13
2050001445780
Order Code
08-5013
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


ASSMANN WSW's V7477WC fin heat sink provides effective thermal conduction with a resistance of 14 K/W in dimensions of 25.4 x 35 x 12.7 mm. This aluminium heat sink is ideal for component cooling, specifically designed to fit TO 220, TOP 3, and SOT 32 packages. It ensures efficient heat dissipation in electronic applications, enhancing the performance and longevity of components.
Type Fin heat sink
Thermal Resistance 14 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 25.4 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 25.4mm
Width 35mm

Trustpilot