ASSMANN V7236C1 Heat Sink 21K/W 19.05x13.21x12.7mm TO-220

Image Representative of Range

ASSMANN V7236C1 Heat Sink 21K/W 19.05x13.21x12.7mm TO-220

MPN
V7236C1
Brand
Assmann WSW
EAN-13
2050001445711
Order Code
08-5010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The ASSMANN WSW V7236C1 aluminium heat sink offers thermal conduction of 21 K/W, measuring 19.05 x 13.21 x 12.7 mm, and is designed to fit TO-220 components. Its cooling fins facilitate efficient heat dissipation, making it ideal for component cooling in electronic devices. This heat sink supports the longevity and performance of sensitive electronic parts by effectively managing heat levels.
Type Heat sink
Thermal Resistance 21 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 19.05 x 13.21 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 19.05mm
Width 13.21mm

Reviews

Be the first to submit a review

Trustpilot