Assmann V5629G Fin Heat Sink 40 K/W 25x12x6.5mm TO 220 Compact

MPN
V5629G
Brand
Assmann WSW
EAN-13
2050001445582
Order Code
08-5004
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.756
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The ASSMANN WSW V5629G Fin heat sink is a compact aluminium component measuring 25 x 12 x 6.5 mm. It offers efficient heat dissipation with a thermal resistance of 40 K/W, making it ideal for component cooling in electronic devices. Typically used with TO 220 packages, it enhances heat conduction to maintain optimal operating temperatures.
Type Fin heat sink
Thermal Resistance 40 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25 x 12 x 6.5 mm
Factory colour Black
Height 6.5mm
Length 25mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot