Assmann A-DIO-DP/06 GV Mini-DIN Socket Shielded 6 Pins Dual-Port

Image Representative of Range

Assmann A-DIO-DP/06 GV Mini-DIN Socket Shielded 6 Pins Dual-Port

MPN
A-DIO-DP/06 GV
Brand
Assmann WSW
EAN-13
2050000250828
Order Code
11-3606
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

The ASSMANN WSW A-DIO-DP/06 GV is a mini-DIN socket with dual ports, featuring shielded 6 pins for enhanced connectivity. This green-lilac connector is typically used in telecom and IT applications, providing robust connections. Its shielding is ideal for computer and general connectors where interference needs to be minimized.
Plug / Socket Socket
No. of Contacts 6
Connector Body Material PBT, 30% glass fiber reinforced
Nominal Current 2A
Nominal Voltage 12 V / DC
Number of Ways 6
Termination Solder
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot