as - Schwabe 63211 Cable Bridge Rubber Yellow 1 Channel 1m Extendable

MPN
63211
Brand
AS Schwabe
EAN-13
4011160632112
Order Code
01-3126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 03/12/2026

The as - Schwabe Cable bridge 63211 is a yellow rubber cable protector mat designed to enhance wiring safety with a single channel over a 1040 mm length. This robust cable bridge is ideal for cable management in offices, preventing trips and ensuring cables are securely covered. It serves as an essential component for organising wiring and safeguarding against potential hazards in high-traffic areas.
Number of Channels 1
Length 1040mm
Colour Yellow
Width 135mm
Material Rubber
Type Cable bridge
Assembly Bottom
Dim (L x W x H) 1040 x 135 x 20 mm
Height 20mm
Load Capacity Car
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot