as - Schwabe 61478 Rotating EMF Indicator LED Phase Direction Tester

Image Representative of Range

as - Schwabe 61478 Rotating EMF Indicator LED Phase Direction Tester

MPN
61478
Brand
AS Schwabe
EAN-13
4011160614781
Order Code
01-3078
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.06
10+ £31.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

as - Schwabe 61478 Rotating EMF indicator is a two-pole voltage tester designed for reliable measurement of voltage and current. This LED device provides clear visual indication of the rotating electromagnetic field, making it ideal for electrical engineers and technicians. It is commonly used in industrial and commercial settings for diagnosing electrical systems.
Type Rotating EMF indicator
Contact Termination Screw
Calibrated to Manufacturer's standards (no certificate)
Colour Red, Grey
Dim (L x W x H) 13.5 x 7.2 x 8.6 cm
Display LED
Height 8.6cm
IP Rating IP44
Length 13.5cm
Reading Type Rotating magnetic field
Width 7.2cm

Reviews

Be the first to submit a review

Trustpilot