as - Schwabe 61427 CEE Connector 32A 400V IP44 Polyamide Impact-Resistant

MPN
61427
Brand
AS Schwabe
EAN-13
4011160614279
Order Code
01-3071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The as - Schwabe 61427 is a CEE connector designed for industrial use, handling 32 A at 400 V. This high voltage socket ensures reliable power connections in demanding environments. It is typically used in construction sites and industrial facilities.
Type CEE connector
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Colour Red
Dim (L x W x H) 21 x 11 x 8 cm
Height 8cm
IP Rating IP44
Length 21cm
Number of pins 5
Number of Ways 5
Standards Tested according to
IEC 60309
Type A Screws
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V
Width 11cm

Reviews

Be the first to submit a review

Trustpilot