as - Schwabe 61335 Cable Extension 32A Black 5m 5G 6mm² Heavy Rubber Hose

MPN
61335
Brand
AS Schwabe
EAN-13
4011160613357
Order Code
01-3056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The as - Schwabe 61335 is a black cable extension designed to handle current up to 32 A with a 5.00 m length. It features a robust H07RN-F 5G 6 mm² construction, suitable for heavy-duty industrial use. This cable is ideal for providing reliable power connections in construction and event settings.
Type Cable extension
Cable Length 5.00m
Cable Type H07RN-F 5G 6mm²
Colour Black
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 32 A)
IP Rating IP44
Nominal Current 32A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot