AS Schwabe 61027 Extension Cable 32A 10m Black H07RN-F 5G 4mm² Rubber

Image Representative of Range

AS Schwabe 61027 Extension Cable 32A 10m Black H07RN-F 5G 4mm² Rubber

MPN
61027
Brand
AS Schwabe
EAN-13
4011160610271
Order Code
11-3561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £96.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The AS Schwabe 61027 Current Cable extension is a robust 32 A cable, available in black with a 10.00 m length and H07RN-F 5G 4 mm² specification. It features durable construction suitable for outdoor and industrial use, providing reliable power distribution. Typical applications include construction sites, event setups, and heavy-duty equipment connections.
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 32 A)
Length 10m
Colour Black
Type Cable extension
Cable standard H07RN-F 5G 4mm²
IP Rating IP44
Nominal Current 32A
Operating Voltage 400V
Outlets 1

Reviews

Be the first to submit a review

Trustpilot