AS Schwabe 61025 Extension Cable 32A 25m Black H07RN-F 5G 4mm² CEE Plug

Image Representative of Range

AS Schwabe 61025 Extension Cable 32A 25m Black H07RN-F 5G 4mm² CEE Plug

MPN
61025
Brand
AS Schwabe
EAN-13
4011160610257
Order Code
11-3559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £208.00 £176.80
10+ £172.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The AS Schwabe 61025 is a robust current cable extension featuring a 32 A capacity and 25.00 m length, making it highly suited for industrial use. It utilises the H07RN-F 5G 4 mm² cable, known for its flexible rubber construction and resistance to mechanical stress. This extension is ideal for powering heavy-duty machinery and equipment on construction sites and outdoor events.
Connector 1 CEE plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 32 A)
Length 25m
Colour Black
Type Cable extension
Cable standard H07RN-F 5G 4mm²
IP Rating IP44
Nominal Current 32A
Operating Voltage 400V
Outlets 1

Reviews

Be the first to submit a review

Trustpilot