AS Schwabe 60723 Cable Extension 20m H07RN-F Rubber Black 230V 16A IP44

MPN
60723
Brand
AS Schwabe
EAN-13
4011160607233
Order Code
13-6639
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £122.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

AS Schwabe 60723, also referenced as 3387256, is offering a cable extension with a length of 20 metres and is constructed from durable H07RN-F rubber. This extension cable is designed for use in environments requiring reliable power distribution with its 230V operating voltage and 16A current rating. It boasts an IP44 rating, ensuring protection against solid objects over 1 millimetre and water splashes from any direction, making it suitable for both indoor and outdoor use in moderately challenging conditions. Typical applications include construction sites, workshops, and other industrial environments where robust and flexible power connections are essential. The black rubber insulation enhances its resistance to oils, solvents, and mechanical stress, making it a versatile solution for engineers requiring dependable temporary power extensions.
Type Current Cable extension
Cable Length 20.00m
Cable Use Current

Reviews

Be the first to submit a review

Trustpilot