as - Schwabe 60703 MIXO Adapter 32A Plug to 16A Clutch with Safety Switch

MPN
60703
Brand
AS Schwabe
EAN-13
4011160607035
Order Code
01-3044
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.24 £97.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The as - Schwabe CEE adapter MIXO Adapter NAHE 60703 is a high voltage CEE adapter that converts from 32 A to 16 A. It is ideal for use in environments requiring secure and stable electrical connections. Typical applications include industrial and construction sites where reliable power distribution is essential.
Type CEE adapter
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 14
Gender Plug
Cores 5
Dim (L x W x H) 28.5 x 10 x 9.5 cm
Height 9.5cm
IP Rating IP44
Length 28.5cm
Misc Attribute MIXO NEAR
Power 11kW
Protection 1x LS C 16 A, 3-pin, re-switchable
Standards Tested according to DIN VDE 0620-2-1, IEC 60309
Type A CEE plug
Type B CEE connector
Voltage Rating 400V
Width 10cm

Reviews

Be the first to submit a review

Trustpilot