as - Schwabe 60673 Cable Extension 5m Black Rubber UV & Oil Resistant

MPN
60673
Brand
AS Schwabe
EAN-13
4011160606731
Order Code
01-3043
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.05 £23.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

as - Schwabe 60673 is a robust cable extension cable. It features a 5-metre length and H07RN-F 3G 1.5 mm² wiring, ideal for outdoor and heavy-duty use. It is suitable for connecting portable appliances or power tools from a distance.
Type Cable extension
Cable Length 5m
Cable Type H07RN-F 3G 1,5mm²
Colour Black
IP Rating IP44
Material Plastic
Number of Sockets 4
Operating Voltage 230V
Plug Type PG connector
Power Rating 3500W
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot